-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9773
|
Newark | Inductor, 2.2Uh, 10Ma, 10%, 40Mhz, Full Reel, Inductance:2.2Μh, Dc Resistance Max:1.15Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:20Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Lk Series, Product Length:1Mmrohs Compliant: Yes |Taiyo Yuden LK10052R2K-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86H5457
|
Newark | Inductor, 2.2Uh, 10Ma, 10%, 40Mhz, Inductance:2.2Μh, Dc Resistance Max:1.15Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:20Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Lk Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LK10052R2K-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 5823 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 0402 | 8387 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 0402 | 1340 |
|
$0.0700 / $0.3500 | Buy Now |
DISTI #
SMC-LK10052R2K-T
|
Sensible Micro Corporation | Inductor Rf Shielded Multi-Layer 2.2Uh 10% 10Mhz 20Q-Factor Ferrite 0.02A 1.15Ohm Dcr 0402 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 10000 |
|
$0.0160 | RFQ |
DISTI #
SMC-LK10052R2K-T
|
Sensible Micro Corporation | Inductor Rf Shielded Multi-Layer 2.2Uh 10% 10Mhz 20Q-Factor Ferrite 0.02A 1.15Ohm Dcr 0402 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 10000 |
|
$0.0160 | RFQ |
DISTI #
SMC-LK10052R2K-T
|
Sensible Micro Corporation | Inductor Rf Shielded Multi-Layer 2.2Uh 10% 10Mhz 20Q-Factor Ferrite 0.02A 1.15Ohm Dcr 0402 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tape & Reel | 39519 |
|
$0.0160 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LK10052R2K-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LK10052R2K-T
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.02 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |