-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low noise and low drop voltage regulator with shutdown function
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7805-1-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20616 In Stock |
|
$0.3917 / $1.0100 | Buy Now |
DISTI #
LK112M15TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LK112M15TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3026 / $0.3156 | Buy Now |
DISTI #
511-LK112M15
|
Mouser Electronics | LDO Voltage Regulators 1.5V 100mA Linear RoHS: Compliant | 4651 |
|
$0.3910 / $0.9500 | Buy Now |
|
STMicroelectronics | Low noise and low drop voltage regulator with shutdown function RoHS: Compliant Min Qty: 1 | 4651 |
|
$0.5100 / $0.9300 | Buy Now |
|
Future Electronics | LK112 Series 150 mA 1.5 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | LK112 Series 150 mA 1.5 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1145 |
|
$0.1440 / $0.4500 | Buy Now |
|
Bristol Electronics | 5609 |
|
RFQ | ||
|
Quest Components | 1.5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5 | 916 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 1.5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5 | 2400 |
|
$0.2639 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LK112M15TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LK112M15TR
STMicroelectronics
Low noise and low drop voltage regulator with shutdown function
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.56 V | |
Output Voltage1-Min | 1.44 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LK112M15TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK112M15TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2981ABM15TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | LK112M15TR vs LD2981ABM15TR |
LD3985G15 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, 5 PIN | STMicroelectronics | LK112M15TR vs LD3985G15 |
ADP1714AUJZ-1.5-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | LK112M15TR vs ADP1714AUJZ-1.5-R7 |
LP2985IM5-1.5/NOPB | 1.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LK112M15TR vs LP2985IM5-1.5/NOPB |
NCP699SN15T1G | LDO Regulator, 150 mA, with Enable Vout: 1.5 V, TSOP-5, 3000-REEL | onsemi | LK112M15TR vs NCP699SN15T1G |
LD2982BM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | LK112M15TR vs LD2982BM15R |
FAN2559S15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | LK112M15TR vs FAN2559S15X |
LT1761ES5-1.5#PBF | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LK112M15TR vs LT1761ES5-1.5#PBF |
ADP1712AUJZ-1.5-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | LK112M15TR vs ADP1712AUJZ-1.5-R7 |
AP7311-15WG-7 | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | LK112M15TR vs AP7311-15WG-7 |