-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low noise and low drop voltage regulator with shutdown function
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6201
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LK112M18TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2530 | Buy Now |
DISTI #
07AH6650
|
Newark | Ldo, Fixed, 1.8V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:14V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Rohs Compliant: Yes |Stmicroelectronics LK112M18TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4554 |
|
$0.3340 / $0.7640 | Buy Now |
DISTI #
56P7998
|
Newark | Linear Vr |Stmicroelectronics LK112M18TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7806-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5437 In Stock |
|
$0.2694 / $0.8100 | Buy Now |
DISTI #
LK112M18TR
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LK112M18TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2529 | Buy Now |
DISTI #
511-LK112M18
|
Mouser Electronics | LDO Voltage Regulators 1.8V 100mA Linear RoHS: Compliant | 4430 |
|
$0.2800 / $0.5300 | Buy Now |
DISTI #
E02:0323_00211976
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2409 | Europe - 3000 |
|
$0.2300 / $0.2390 | Buy Now |
DISTI #
V72:2272_17749403
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1536 Container: Cut Strips | Americas - 11 |
|
$0.2694 / $0.2949 | Buy Now |
|
STMicroelectronics | Low noise and low drop voltage regulator with shutdown function RoHS: Compliant Min Qty: 1 | 4430 |
|
$0.3400 / $0.5200 | Buy Now |
|
Future Electronics | LK112 Series 150 mA 1.8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$0.2600 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LK112M18TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LK112M18TR
STMicroelectronics
Low noise and low drop voltage regulator with shutdown function
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 7.8 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.86 V | |
Output Voltage1-Min | 1.74 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LK112M18TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK112M18TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76050DBVR | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LK112M18TR vs TPS76050DBVR |
ADP3308ART-2.85-RL | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | LK112M18TR vs ADP3308ART-2.85-RL |
TPS76150DBVTG4 | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | LK112M18TR vs TPS76150DBVTG4 |
LP2980IM5-2.7 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LK112M18TR vs LP2980IM5-2.7 |
NCP603SN250T1G | LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 2.5 V, TSOP-5, 3000-REEL | onsemi | LK112M18TR vs NCP603SN250T1G |
LP2985AIBPX-1.8/NOPB | 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LK112M18TR vs LP2985AIBPX-1.8/NOPB |
LP2982IM5X-3.6 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LK112M18TR vs LP2982IM5X-3.6 |
LP2980IM5X-2.5/NOPB | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LK112M18TR vs LP2980IM5X-2.5/NOPB |
LMS5214IMGX-2.8/NOPB | Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CMOS, PDSO5 | National Semiconductor Corporation | LK112M18TR vs LMS5214IMGX-2.8/NOPB |
LP2982AIM5-4.0/NOPB | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LK112M18TR vs LP2982AIM5-4.0/NOPB |