Part Details for LK21254R7K-T by TAIYO YUDEN
Overview of LK21254R7K-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK21254R7K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9835
|
Newark | Smd Inductor, 4.7Uh, 30Ma 10% 35Mhz, Inductance:4.7Μh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:35Mhz, Dc Current Rating:30Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lk Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LK21254R7K-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86H5519
|
Newark | Smd Inductor, 4.7Uh, 30Ma 10% 35Mhz, Inductance:4.7Μh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:35Mhz, Dc Current Rating:30Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Lk Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LK21254R7K-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_18339454
|
Arrow Electronics | Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.7Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 105 |
|
Buy Now | |
|
Quest Components | 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 765 |
|
$0.0540 / $0.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 900 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 4.7UH 30MA 700 MOHM | 50400 |
|
RFQ |
Part Details for LK21254R7K-T
LK21254R7K-T CAD Models
LK21254R7K-T Part Data Attributes
|
LK21254R7K-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LK21254R7K-T
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |