Part Details for LKMD1402G8R2MF by YMIN
Overview of LKMD1402G8R2MF by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMD1402G8R2MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8.2uF 400V 11��@100kHz ��20% 250mA@100kHz Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | 175 |
|
$0.0835 / $0.1547 | Buy Now |