Part Details for LKS1260TTEG103M by KOA Speer Electronics Inc
Overview of LKS1260TTEG103M by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKS1260TTEG103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 700 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 560 |
|
$0.3900 / $1.5000 | Buy Now |
Part Details for LKS1260TTEG103M
LKS1260TTEG103M CAD Models
LKS1260TTEG103M Part Data Attributes:
|
LKS1260TTEG103M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LKS1260TTEG103M
KOA Speer Electronics Inc
General Purpose Inductor, 10000uH, 20%, Ferrite-Core, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | Tape, Embossed/Plastic | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 0.4 MHz | |
Tolerance | 20% |