Part Details for LL-483AC1F-4C by Lucky Light Electronics Co Ltd
Overview of LL-483AC1F-4C by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-483AC1F-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-483AC1F-4C
|
TME | LED, 4.8mm, orange, 600÷1000mcd, 100°, Front: convex, 1.5÷2.4V, THT Min Qty: 1 | 560 |
|
$0.0516 / $0.4998 | Buy Now |