Part Details for LL-503GD2K-1A by Lucky Light Electronics Co Ltd
Overview of LL-503GD2K-1A by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-503GD2K-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-503GD2K-1A
|
TME | LED, 5mm, green, 45÷55mcd, 150°, Front: recessed, 1.8÷2.6V Min Qty: 1 | 4800 |
|
$0.0295 / $0.5001 | Buy Now |