Part Details for LL-504BC2E-021 by Lucky Light Electronics Co Ltd
Overview of LL-504BC2E-021 by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LL-504BC2E-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-504BC2E-021
|
TME | LED, 5mm, blue, 3000÷7000mcd, 30°, Front: convex, 2.8÷3.8V Min Qty: 1 | 10380 |
|
$0.0411 / $0.4999 | Buy Now |
Part Details for LL-504BC2E-021
LL-504BC2E-021 CAD Models
LL-504BC2E-021 Part Data Attributes:
|
LL-504BC2E-021
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL-504BC2E-021
Lucky Light Electronics Co Ltd
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |