Part Details for LL-HP60MV1L by Lucky Light Electronics Co Ltd
Overview of LL-HP60MV1L by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-HP60MV1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-HP60MV1L
|
TME | Power LED, red, 120°, 350mA, 620÷630nm, P: 1W, 17.9÷26lm, 2÷3V Min Qty: 1 | 20 |
|
$1.8000 / $3.1700 | Buy Now |