Part Details for LL1005-FH3N9S by TOKO Inc
Overview of LL1005-FH3N9S by TOKO Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LL1005-FH3N9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39996 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 3.9nh | 33674 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 3.9nh | 31996 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 3.9nh | 10998 |
|
$0.0280 / $0.1400 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 3.9nh | 24000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 3.9nh | 8000 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
SMC-LL1005-FH3N9S
|
Sensible Micro Corporation | Inductor, Ceramic Core, 3.9Nh RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 5000 |
|
$0.0160 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9662 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for LL1005-FH3N9S
LL1005-FH3N9S CAD Models
LL1005-FH3N9S Part Data Attributes:
|
LL1005-FH3N9S
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1005-FH3N9S
TOKO Inc
General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Laminated Ceramic | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 7.693% |