Part Details for LL1005-FH47NK by TOKO Inc
Overview of LL1005-FH47NK by TOKO Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LL1005-FH47NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14074 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 47nh, 10±% | 190427 |
|
$0.0158 / $0.0600 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 47nh, 10±% | 11259 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
SMC-LL1005-FH47NK
|
Sensible Micro Corporation | Inductor, Ceramic Core, 47Nh, 10±% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 9645 |
|
$0.0160 | RFQ |
Part Details for LL1005-FH47NK
LL1005-FH47NK CAD Models
LL1005-FH47NK Part Data Attributes:
|
LL1005-FH47NK
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1005-FH47NK
TOKO Inc
General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Laminated Ceramic | |
Core Material | CERAMIC | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for LL1005-FH47NK
This table gives cross-reference parts and alternative options found for LL1005-FH47NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1005-FH47NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLL1005-FH47NK | General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | LL1005-FH47NK vs CTLL1005-FH47NK |