Part Details for LL1608-F39NK by TOKO Inc
Overview of LL1608-F39NK by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1608-F39NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3957 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3165 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2840 |
|
$0.1820 / $0.7000 | Buy Now |
Part Details for LL1608-F39NK
LL1608-F39NK CAD Models
LL1608-F39NK Part Data Attributes
|
LL1608-F39NK
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1608-F39NK
TOKO Inc
General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for LL1608-F39NK
This table gives cross-reference parts and alternative options found for LL1608-F39NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1608-F39NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C39NKV6E | General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | LL1608-F39NK vs L-15C39NKV6E |
L-14C39NK-T | General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL1608-F39NK vs L-14C39NK-T |
L-15C39NK-T | General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | LL1608-F39NK vs L-15C39NK-T |
LCHF0603-39NK | General Purpose Inductor, 0.039uH, 10%, 1 Element, SMD | Inductor Supply Inc | LL1608-F39NK vs LCHF0603-39NK |
L-15C39NKT4E | 1 ELEMENT, 0.039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | Johanson Dielectrics Inc | LL1608-F39NK vs L-15C39NKT4E |
CTLL1608-39NK | General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | Central Technologies | LL1608-F39NK vs CTLL1608-39NK |
L-15C39NKV6E | 1 ELEMENT, 0.039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | LL1608-F39NK vs L-15C39NKV6E |
L-14C39NKT4E | General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Johanson Technology Inc | LL1608-F39NK vs L-14C39NKT4E |
L-15C39NK-E | 1 ELEMENT, 0.039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | LL1608-F39NK vs L-15C39NK-E |
L-14C39NKV6E | 1 ELEMENT, 0.039 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | LL1608-F39NK vs L-14C39NKV6E |