Part Details for LL1608-FH33NJ by TOKO Inc
Overview of LL1608-FH33NJ by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1608-FH33NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3432 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 33nh, 5±% | 11142 |
|
$0.0507 / $0.1560 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 33nh, 5±% | 3200 |
|
$0.1170 / $0.3900 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 33nh, 5±% | 2745 |
|
$0.2000 / $1.0000 | Buy Now |
|
NexGen Digital | 2893 |
|
RFQ |
Part Details for LL1608-FH33NJ
LL1608-FH33NJ CAD Models
LL1608-FH33NJ Part Data Attributes
|
LL1608-FH33NJ
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1608-FH33NJ
TOKO Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1580 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |