Part Details for LL1608-FS12NJ by TOKO Inc
Overview of LL1608-FS12NJ by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LL1608-FS12NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2959 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 12nh, 5±% | 3870 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 12nh, 5±% | 2367 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 12nh, 5±% | 2760 |
|
$0.9600 / $2.5600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3880 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for LL1608-FS12NJ
LL1608-FS12NJ CAD Models
LL1608-FS12NJ Part Data Attributes
|
LL1608-FS12NJ
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1608-FS12NJ
TOKO Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |