Part Details for LL1608-FS1N5S by TOKO Inc
Overview of LL1608-FS1N5S by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LL1608-FS1N5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2154 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 1.5nh | 2896 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
SMC-LL1608-FS1N5S
|
Sensible Micro Corporation | Ind Toko 1608-Fs +/-0.3Nh 1.5Nh RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 3897 |
|
$0.3297 / $0.3548 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8000 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for LL1608-FS1N5S
LL1608-FS1N5S CAD Models
LL1608-FS1N5S Part Data Attributes
|
LL1608-FS1N5S
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1608-FS1N5S
TOKO Inc
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |