Part Details for LL1608-FSL82NJ by TOKO Inc
Overview of LL1608-FSL82NJ by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1608-FSL82NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7115 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 71135 |
|
$0.0354 / $0.2625 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8725 |
|
$0.0488 / $0.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 56908 |
|
$0.0385 / $0.3500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 11920 |
|
$0.0656 / $0.3750 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1204 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
SMC-LL1608-FSL82NJ
|
Sensible Micro Corporation | Ind, 82Nh, 5%, 0603, Ceramic, Lf Eol RoHS: Compliant Min Qty: 4000 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 884000 |
|
$0.0500 / $0.0537 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for LL1608-FSL82NJ
LL1608-FSL82NJ CAD Models
LL1608-FSL82NJ Part Data Attributes
|
LL1608-FSL82NJ
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1608-FSL82NJ
TOKO Inc
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LL1608-FSL82NJ
This table gives cross-reference parts and alternative options found for LL1608-FSL82NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1608-FSL82NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL1608-FSL3N3S | General Purpose Inductor, 0.0033uH, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL82NJ vs LL1608-FSL3N3S |
LL1608-FSL27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL82NJ vs LL1608-FSL27NJ |
LL1608-FSLR27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL82NJ vs LL1608-FSLR27J |
LL2012-FHL2N2S | General Purpose Inductor, 0.0022uH, 1 Element, Ceramic-Core, SMD, 0805, CHIP | TOKO Inc | LL1608-FSL82NJ vs LL2012-FHL2N2S |
LL2012-FHL1N8S | General Purpose Inductor, 0.0018uH, 1 Element, Ceramic-Core, SMD, 0805, CHIP | TOKO Inc | LL1608-FSL82NJ vs LL2012-FHL1N8S |
LL1608-FSL3N9S | General Purpose Inductor, 0.0039uH, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL82NJ vs LL1608-FSL3N9S |
LL2012-FHL2N7S | General Purpose Inductor, 0.0027uH, 1 Element, Ceramic-Core, SMD, 0805, CHIP | TOKO Inc | LL1608-FSL82NJ vs LL2012-FHL2N7S |
LL1608-FSL33NJ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL82NJ vs LL1608-FSL33NJ |
LL1005-FHLR10G | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1005, CHIP, 1005, ROHS COMPLIANT | TOKO Inc | LL1608-FSL82NJ vs LL1005-FHLR10G |
LL1608-FSL6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL82NJ vs LL1608-FSL6N8J |