Part Details for LL3301SPF065QJ by E-Switch Inc
Overview of LL3301SPF065QJ by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL3301SPF065QJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7888
|
Newark | Tr Rohs Compliant: Yes |E-Switch LL3301SPF065QJ Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 / $0.6920 | Buy Now |
DISTI #
LL3301SPF065QJ-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2250 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5100 | Buy Now |
DISTI #
612-LL3301SPF065QJ
|
Mouser Electronics | Tactile Switches 50mA 12VDC F065 2.8mm J-Lead | 0 |
|
$0.4530 / $0.4780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 | 0 |
|
$0.3830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3419 / $0.5204 | Buy Now |
Part Details for LL3301SPF065QJ
LL3301SPF065QJ CAD Models
LL3301SPF065QJ Part Data Attributes
|
LL3301SPF065QJ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LL3301SPF065QJ
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | SQUARE TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.64 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for LL3301SPF065QJ
This table gives cross-reference parts and alternative options found for LL3301SPF065QJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL3301SPF065QJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-M2KTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | LL3301SPF065QJ vs SWT6-M2KTR |
SWT8-R2R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | LL3301SPF065QJ vs SWT8-R2R |
SWT6-E2RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | LL3301SPF065QJ vs SWT6-E2RAP |
SWT6-E2RAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | LL3301SPF065QJ vs SWT6-E2RAP |
LL3301EF065QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | LL3301SPF065QJ vs LL3301EF065QG |
SWT8-R1N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | LL3301SPF065QJ vs SWT8-R1N |
SWT6-V7KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | LL3301SPF065QJ vs SWT6-V7KDAP |
PTS125SK43LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LL3301SPF065QJ vs PTS125SK43LFS |
TL-1240-N-Q-1J-BLK | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | LL3301SPF065QJ vs TL-1240-N-Q-1J-BLK |
SWT8-V2K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | LL3301SPF065QJ vs SWT8-V2K |