-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, DO-213AA, GLASS, SOD-80, MINIMELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL4150GS18GICT-ND
|
DigiKey | DIODE GEN PURP 50V 600MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34069 In Stock |
|
$0.0166 / $0.1300 | Buy Now |
|
New Advantage Corporation | LL4150 Series Single 50 V 300 mA Surface Mount Switching Diode - MINI MELF RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 130000 |
|
$0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LL4150GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LL4150GS18
Vishay Semiconductors
Rectifier Diode, DO-213AA, GLASS, SOD-80, MINIMELF-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | MELF | |
Package Description | GLASS, SOD-80, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |