-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1895
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Murata LLL153C80J104ME01E Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0690 / $0.1360 | Buy Now |
DISTI #
92AH5492
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Murata LLL153C80J104ME01E Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
490-4310-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X6S 0204 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
317421 In Stock |
|
$0.0236 / $0.2000 | Buy Now |
DISTI #
LLL153C80J104ME01E
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 20%, X6S, 0204 [0510 Metric] - Tape and Reel (Alt: LLL153C80J104ME01E) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0304 / $0.0318 | Buy Now |
DISTI #
81-LLL153C80J104ME1E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 6.3V 20% 0204 RoHS: Compliant | 88280 |
|
$0.0260 / $0.2100 | Buy Now |
|
Future Electronics | 0.1 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0284 / $0.0308 | Buy Now |
DISTI #
80307071
|
Verical | Cap Ceramic 0.1uF 6.3V X6S 20% Wide Terminal SMD 0204 105°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2233 | Americas - 270000 |
|
$0.0086 / $0.0108 | Buy Now |
DISTI #
80308241
|
Verical | Cap Ceramic 0.1uF 6.3V X6S 20% Wide Terminal SMD 0204 105°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2138 | Americas - 50000 |
|
$0.0098 / $0.0108 | Buy Now |
DISTI #
30615741
|
Verical | Cap Ceramic 0.1uF 6.3V X6S 20% Wide Terminal SMD 0204 105°C T/R RoHS: Compliant Min Qty: 1051 Package Multiple: 1 | Americas - 2398 |
|
$0.0298 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLL153C80J104ME01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLL153C80J104ME01E
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |