Part Details for LLS1H123MELC by Nichicon Corporation
Overview of LLS1H123MELC by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1H123MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7270-ND
|
DigiKey | CAP ALUM 12000UF 20% 50V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
79 In Stock |
|
$2.8594 / $5.6100 | Buy Now |
DISTI #
647-LLS1H123MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 12000uF 85c 35x40x10L/S RoHS: Compliant | 64 |
|
$2.8500 / $5.6000 | Buy Now |
DISTI #
LLS1H123MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50volts 12000uF 85c 35x40x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.8200 / $3.1000 | Buy Now |
DISTI #
LLS1H123MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 12000uF, 50VDC, Ø35x40mm, ±20% Min Qty: 200 | 0 |
|
$3.4200 | RFQ |
DISTI #
LLS1H123MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 12000 uF, 50 V, � 20%, Snap-In (Alt: LLS1H123MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1H123MELC
LLS1H123MELC CAD Models
LLS1H123MELC Part Data Attributes
|
LLS1H123MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1H123MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.32 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5690 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1H123MELC
This table gives cross-reference parts and alternative options found for LLS1H123MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1H123MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07CB512H02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS1H123MELC vs MALIEYN07CB512H02K |
MALIEYN07CB512H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS1H123MELC vs MALIEYN07CB512H42K |
LH050M12K0BPF-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LLS1H123MELC vs LH050M12K0BPF-3540 |