Part Details for LLS2A182MELB by Nichicon Corporation
Overview of LLS2A182MELB by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2A182MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6575
|
Newark | Capacitor,1.8Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LLS2A182MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.5900 | Buy Now |
DISTI #
LLS2A182MELB-ND
|
DigiKey | CAP ALUM 1800UF 20% 100V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
158 In Stock |
|
$1.8719 / $4.5500 | Buy Now |
DISTI #
647-LLS2A182MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 1800uF 0.2 85c RoHS: Compliant | 38 |
|
$1.9000 / $4.5400 | Buy Now |
DISTI #
LLS2A182MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 1800uF, 100VDC, Ø30x25mm, ±20% Min Qty: 200 | 0 |
|
$2.3700 | RFQ |
DISTI #
LLS2A182MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 100 V, � 20%, Snap-In (Alt: LLS2A182MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2A182MELB
LLS2A182MELB CAD Models
LLS2A182MELB Part Data Attributes
|
LLS2A182MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2A182MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.27 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2A182MELB
This table gives cross-reference parts and alternative options found for LLS2A182MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2A182MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100USC1800MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2A182MELB vs 100USC1800MEFCSN30X25 |
100USC1800MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2A182MELB vs 100USC1800MSN30X25 |
SLPX182M100E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS2A182MELB vs SLPX182M100E1P3A |