Part Details for LLS2A182MELZ by Nichicon Corporation
Overview of LLS2A182MELZ by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2A182MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6576
|
Newark | Capacitor,1.8Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LLS2A182MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2500 | Buy Now |
DISTI #
493-6168-ND
|
DigiKey | CAP ALUM 1800UF 20% 100V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1239 In Stock |
|
$1.6263 / $3.9500 | Buy Now |
DISTI #
647-LLS2A182MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 1800uF 0.2 85c RoHS: Compliant | 249 |
|
$1.6600 / $3.9500 | Buy Now |
DISTI #
72038271
|
RS | Aluminum Electrolytic Capacitor- Snap In Terminal, 100volts, 1800uF, High Rippl | Nichicon LLS2A182MELZ RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 | RFQ |
DISTI #
LLS2A182MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100volts 1800uF 0.2 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.5900 / $1.9900 | Buy Now |
DISTI #
LLS2A182MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 1800uF, 100VDC, Ø22x40mm, ±20% Min Qty: 50 | 0 |
|
$2.0600 / $2.3400 | RFQ |
DISTI #
LLS2A182MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 100 V, � 20%, Snap-In (Alt: LLS2A182MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2A182MELZ
LLS2A182MELZ CAD Models
LLS2A182MELZ Part Data Attributes
|
LLS2A182MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2A182MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.27 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2770 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2A182MELZ
This table gives cross-reference parts and alternative options found for LLS2A182MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2A182MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07LB418L02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS2A182MELZ vs MALIEYN07LB418L02K |
100USC1800MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2A182MELZ vs 100USC1800MEFCSN22X40 |
SLPX182M100A7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LLS2A182MELZ vs SLPX182M100A7P3A |
MALIEYN07LB418L42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS2A182MELZ vs MALIEYN07LB418L42K |
100USC1800MOOESN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2A182MELZ vs 100USC1800MOOESN22X40 |