Part Details for LLS2G331MELA by Nichicon Corporation
Overview of LLS2G331MELA by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2G331MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-2582-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
176 In Stock |
|
$2.8151 / $5.4100 | Buy Now |
DISTI #
647-LLS2G331MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 85c 25x45x10L/S RoHS: Compliant | 381 |
|
$2.7600 / $5.4000 | Buy Now |
DISTI #
72038263
|
RS | Aluminum Electrolytic Capacitor- Snap In Terminal, 400volts, 330uF, High Ripple | Nichicon LLS2G331MELA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8100 | RFQ |
|
Quest Components | 36 |
|
$5.2250 / $7.8375 | Buy Now | |
DISTI #
LLS2G331MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 85c 25x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$2.7800 / $5.3500 | Buy Now |
DISTI #
LLS2G331MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 400VDC, Ø25x45mm, ±20% Min Qty: 1 | 152 |
|
$3.5900 / $5.1000 | Buy Now |
DISTI #
LLS2G331MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: LLS2G331MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LLS2G331MELA
|
Avnet Asia | Aluminum Electrolytic Capacitor, 330 uF, 400 V, ± 20%, Snap-In (Alt: LLS2G331MELA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LLS2G331MELA
LLS2G331MELA CAD Models
LLS2G331MELA Part Data Attributes
|
LLS2G331MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2G331MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2G331MELA
This table gives cross-reference parts and alternative options found for LLS2G331MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2G331MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400USC330MSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G331MELA vs 400USC330MSN25X45 |
400USC330MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G331MELA vs 400USC330MEFCSN25X45 |
400USC330MOOESN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2G331MELA vs 400USC330MOOESN25X45 |