Part Details for LLXBH10050HL470M by TAIYO YUDEN
Overview of LLXBH10050HL470M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXBH10050HL470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXBH10050HL470MTR-ND
|
DigiKey | FIXED IND 47UH 1.8A 119.6MOHM SM Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4292 | Buy Now |
DISTI #
LLXBH10050HL470M
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 2A SMD Emboss T/R - Tape and Reel (Alt: LLXBH10050HL470M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
963-LLXBH10050HL470M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, HIGH CURRENT WOUND, 47uH20%, T&R RoHS: Compliant | 0 |
|
$0.4250 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3559 / $0.4322 | Buy Now |
DISTI #
NR10050T470M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXBH10050HL470M NEWER VERSION 963-NS10145T470MNA pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3620 | Buy Now |
DISTI #
LLXBH10050HL470M
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 2A SMD Emboss T/R - Tape and Reel (Alt: LLXBH10050HL470M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3550 / $0.4150 | Buy Now |
Part Details for LLXBH10050HL470M
LLXBH10050HL470M CAD Models
LLXBH10050HL470M Part Data Attributes:
|
LLXBH10050HL470M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXBH10050HL470M
TAIYO YUDEN
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LLXBH10050HL470M
This table gives cross-reference parts and alternative options found for LLXBH10050HL470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLXBH10050HL470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBH10050HL470M | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, CHIP | TAIYO YUDEN | LLXBH10050HL470M vs LSXBH10050HL470M |