Part Details for LM1-EBL1-11-N2-00001 by Cree, Inc.
Overview of LM1-EBL1-11-N2-00001 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM1-EBL1-11-N2-00001
LM1-EBL1-11-N2-00001 CAD Models
LM1-EBL1-11-N2-00001 Part Data Attributes:
|
LM1-EBL1-11-N2-00001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
LM1-EBL1-11-N2-00001
Cree, Inc.
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.2 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.95 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |