-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Bit VID Voltage Programmer for Point of Load Regulator 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35158-1-ND
|
DigiKey | IC VID VOLTAGE PROGRAMMER 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2913 In Stock |
|
$0.8055 / $1.9000 | Buy Now |
DISTI #
926-LM10010SD/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC VID Vtg Prgrmmer for Point of Load Reg RoHS: Compliant | 5371 |
|
$0.8190 / $1.3800 | Buy Now |
DISTI #
V72:2272_07264347
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1743 Container: Cut Strips | Americas - 911 |
|
$0.8084 / $0.9087 | Buy Now |
DISTI #
36294249
|
Verical | DC/DC Cntrlr Single-OUT Step Down 10-Pin WSON EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 1743 | Americas - 911 |
|
$0.8084 / $0.9087 | Buy Now |
|
Quest Components | 443 |
|
$2.0147 / $3.2670 | Buy Now | |
|
Ameya Holding Limited | LLP 10/A°/VID Voltage Programmer for Point of Load Regulator | 2000 |
|
RFQ | |
|
Chip1Cloud | LM10010 VID Voltage Programmer for Point of Load Regulator | IC VID VOLTAGE PROGRAMMER 10WSON | 2110 |
|
RFQ | |
|
Chips Pulse Industry Limited | 5.5V WSON-10 DC-DC Converters RoHS Purchase Online, Ship Immediately | 42 |
|
$1.7415 / $2.1045 | Buy Now |
|
LCSC | 3V5.5V WSON-10-EP(3.1x3.1) DC-DC Converters ROHS | 35 |
|
$0.8514 / $1.2868 | Buy Now |
|
Perfect Parts Corporation | 8176 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM10010SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10010SD/NOPB
Texas Instruments
6-Bit VID Voltage Programmer for Point of Load Regulator 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.28 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |