Part Details for LM101AWLQMLV by Texas Instruments
Overview of LM101AWLQMLV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LM101AWLQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5004
|
Newark | Operational Amplifier, 1 Func, 3000Uv Offset-Max, Bipolar, Cdfp10 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM101AWLQMLV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$660.4000 / $742.8500 | Buy Now |
|
Onlinecomponents.com |
4 Partner Stock |
|
$581.5400 / $654.1600 | Buy Now |
Part Details for LM101AWLQMLV
LM101AWLQMLV CAD Models
LM101AWLQMLV Part Data Attributes
|
LM101AWLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM101AWLQMLV
Texas Instruments
Operational Amplifier 10-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL10,.3 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDFP-F10 | |
Length | 6.858 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25000 | |
Width | 6.1214 mm |
Alternate Parts for LM101AWLQMLV
This table gives cross-reference parts and alternative options found for LM101AWLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM101AWLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10103SHA | Operational Amplifier, 1 Func, 3000uV Offset-Max, CDFP10 | Analog Devices Inc | LM101AWLQMLV vs M38510/10103SHA |
5962L9951501VHA | Operational Amplifier 10-CFP -55 to 125 | Texas Instruments | LM101AWLQMLV vs 5962L9951501VHA |
LM101AW-MLS | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | LM101AWLQMLV vs LM101AW-MLS |
JM38510/10103BHA | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP10, CERPACK-10, Operational Amplifier | Linear Technology | LM101AWLQMLV vs JM38510/10103BHA |
M38510/10103BHA | IC OP-AMP, 3000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | LM101AWLQMLV vs M38510/10103BHA |
M38510/10103BHX | Operational Amplifier, 1 Func, 3000uV Offset-Max, 0.250 X 0.250 INCH, FP-10 | Linfinity Microelectronics | LM101AWLQMLV vs M38510/10103BHX |
LM101AW/883 | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | LM101AWLQMLV vs LM101AW/883 |
5962R9951501VHX | OP-AMP, 3000uV OFFSET-MAX, CDFP10, CERPACK-10 | Texas Instruments | LM101AWLQMLV vs 5962R9951501VHX |
M38510/10103SHA | OP-AMP, 3000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | LM101AWLQMLV vs M38510/10103SHA |
LM101AWRQMLV | OP-AMP, 3000uV OFFSET-MAX, CDFP10, CERPACK-10 | Texas Instruments | LM101AWLQMLV vs LM101AWRQMLV |