Part Details for LM10507TME-A/NOPB by Texas Instruments
Overview of LM10507TME-A/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM10507TME-A/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM10507TME-A/NOPB-ND
|
DigiKey | IC BUCK PMU TRPL + LDO 34DSBGA Min Qty: 98 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5750 In Stock |
|
$3.0900 | Buy Now |
DISTI #
LM10507TME-A/NOPB-ND
|
DigiKey | IC BUCK PMU TRPL + LDO 34DSBGA Min Qty: 98 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.8693 / $3.9911 | Buy Now |
DISTI #
595-LM10507TME-ANO
|
Mouser Electronics | Power Management Specialized - PMIC PWR Management Unit RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LM10507 Triple Buck + LDO Power Management IC (PMIC) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5750 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for LM10507TME-A/NOPB
LM10507TME-A/NOPB CAD Models
LM10507TME-A/NOPB Part Data Attributes:
|
LM10507TME-A/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10507TME-A/NOPB
Texas Instruments
Triple Buck + LDO Power Management IC (PMIC) 34-DSBGA -30 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-34 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PBGA-B34 | |
JESD-609 Code | e1 | |
Length | 2.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 0.865 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.81 mm |
Alternate Parts for LM10507TME-A/NOPB
This table gives cross-reference parts and alternative options found for LM10507TME-A/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10507TME-A/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUSB302B01MPX | Programmable USB Type-C Controller with PD (Default SNK) I2C Address "01", 3000-REEL | onsemi | LM10507TME-A/NOPB vs FUSB302B01MPX |