Part Details for LM1085IS-3.3RG by HANSCHIP Semiconductor Co Ltd
Overview of LM1085IS-3.3RG by HANSCHIP Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1085IS-3.3RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A 65dB@(120Hz) null 3.3V 15V TO-263-3 Linear Voltage Regulators (LDO) ROHS | 1025 |
|
$0.1515 / $0.2737 | Buy Now |
|
LCSC | 3A 65dB(120Hz) null 3.3V 15V TO-263-3 Linear Voltage Regulators (LDO) ROHS | 1025 |
|
$0.1546 / $0.2793 | Buy Now |