-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800mA Low-Dropout Linear Regulator 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1117MPX-5.0CT-ND
|
DigiKey | IC REG LINEAR 5V 800MA SOT223-4 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1242 In Stock |
|
$1.1540 / $2.3500 | Buy Now |
DISTI #
V72:2272_07264500
|
Arrow Electronics | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2337 Container: Cut Strips | Americas - 2000 |
|
$1.0105 / $1.5098 | Buy Now |
DISTI #
73152700
|
Verical | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2337 | Americas - 2000 |
|
$1.0105 / $1.5098 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 31 |
|
$1.2188 / $1.8750 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 24 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 73 |
|
$1.6117 / $2.9304 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 0.8A SOT223 | 9000 |
|
RFQ | |
DISTI #
1652314
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7986 / $1.8635 | Buy Now |
DISTI #
1652314
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6655 / $1.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117MPX-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117MPX-5.0
Texas Instruments
800mA Low-Dropout Linear Regulator 4-SOT-223 0 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM1117MPX-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117MPX-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117IMPX-5.0 | 800mA Low-Dropout Linear Regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM1117MPX-5.0 vs LM1117IMPX-5.0 |
SC1117CST-5 | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO4, SOT-223, 4 PIN | Semtech Corporation | LM1117MPX-5.0 vs SC1117CST-5 |
LM1117MP-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM1117MPX-5.0 vs LM1117MP-5.0/NOPB |
LM1117MPX-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM1117MPX-5.0 vs LM1117MPX-5.0/NOPB |
SC1117CST-5.0.TR | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | LM1117MPX-5.0 vs SC1117CST-5.0.TR |
LM1117MP-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 3 PIN | Texas Instruments | LM1117MPX-5.0 vs LM1117MP-5.0 |
LT1117IST-5#TR | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4 | Analog Devices Inc | LM1117MPX-5.0 vs LT1117IST-5#TR |
LM1117IMP-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM1117MPX-5.0 vs LM1117IMP-5.0/NOPB |
SC1117CST5.0 | Fixed Positive LDO Regulator, 5V, 13V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | LM1117MPX-5.0 vs SC1117CST5.0 |