Part Details for LM1203BN by National Semiconductor Corporation
Overview of LM1203BN by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LM1203BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 65 |
|
$2.4044 / $5.1520 | Buy Now |
|
Quest Components | 3 CHANNEL, VIDEO AMPLIFIER, PDIP28 | 97 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | 3 CHANNEL, VIDEO AMPLIFIER, PDIP28 | 10 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | 3 CHANNEL, VIDEO AMPLIFIER, PDIP28 | 2 |
|
$4.2000 / $6.3000 | Buy Now |
|
Quest Components | 3 CHANNEL, VIDEO AMPLIFIER, PDIP28 | 52 |
|
$3.4500 / $6.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 85 |
|
Buy Now |
Part Details for LM1203BN
LM1203BN CAD Models
LM1203BN Part Data Attributes
|
LM1203BN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1203BN
National Semiconductor Corporation
IC 3 CHANNEL, VIDEO AMPLIFIER, PDIP28, PLASTIC, DIP-28, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LM1203BN
This table gives cross-reference parts and alternative options found for LM1203BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1203BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1203BN | 3 CHANNEL, VIDEO AMPLIFIER, PDIP28, PLASTIC, DIP-28 | Texas Instruments | LM1203BN vs LM1203BN |