Part Details for LM1290N by National Semiconductor Corporation
Overview of LM1290N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1290N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1290N-ND
|
DigiKey | HORIZONTAL DEFLECTION IC Min Qty: 210 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35603 In Stock |
|
$1.4400 | Buy Now |
|
Quest Components | HORIZONTAL DEFLECTION IC, BIPOLAR, PDIP14 | 50 |
|
$1.3838 / $2.3063 | Buy Now |
|
Rochester Electronics | Horizontal Deflection IC, Bipolar, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35603 |
|
$1.2300 / $1.4400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 135 |
|
Buy Now |
Part Details for LM1290N
LM1290N CAD Models
LM1290N Part Data Attributes:
|
LM1290N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1290N
National Semiconductor Corporation
IC HORIZONTAL DEFLECTION IC, PDIP14, PLASTIC, DIP-14, Deflection IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM1290N
This table gives cross-reference parts and alternative options found for LM1290N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1290N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1880J | HORIZ/VERT DEFLECTION IC, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM1290N vs LM1880J |
NTE849 | Horiz/Vert Deflection IC, PDIP14, DIP-14 | NTE Electronics Inc | LM1290N vs NTE849 |