-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6203
|
Newark | Temperature Sensor, 1 Deg Cel, Metal Can, Ic Output Type:Analogue, Sensing Accuracy Range:0°C To +1°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:150°C, Sensor Case Style:To-46, No. Of Pins:3Pins, Supply Voltage Min:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM135AH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$25.2600 / $29.0600 | Buy Now |
DISTI #
LM135AH/NOPB-ND
|
DigiKey | SENSOR ANALOG -55C-150C TO46-3 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
234 In Stock |
|
$15.5922 / $23.3900 | Buy Now |
DISTI #
926-LM135AH/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-1C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150 RoHS: Compliant | 534 |
|
$15.2800 / $23.1700 | Buy Now |
DISTI #
V72:2272_07264630
|
Arrow Electronics | Temperature Sensor Analog 3-Pin TO-46 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2245 Container: Cut Strips | Americas - 455 |
|
$14.6500 / $22.1400 | Buy Now |
DISTI #
76087102
|
Verical | Temperature Sensor Analog 3-Pin TO-46 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 455 |
|
$14.6500 / $22.1400 | Buy Now |
|
Rochester Electronics | LM135A - Analog output temperature sensor in hermetic TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 2413 |
|
$13.6700 / $16.0800 | Buy Now |
DISTI #
LM135AH/NOPB
|
TME | IC: temperature sensor, -55÷150°C, TO46, THT, Interface: analog Min Qty: 1 | 0 |
|
$15.5000 / $23.4100 | RFQ |
|
Ameya Holding Limited | CONVERTER, TEMP SENSOR, VOLTAGE | 5630 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT TO (NDT) | 6840 |
|
RFQ | |
DISTI #
C1S746203709305
|
Chip1Stop | Temp Sensor Analog 3-Pin TO-46 T/R RoHS: Compliant pbFree: Yes Container: Bulk | 275 |
|
$14.9000 / $19.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM135AH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM135AH/NOPB
Texas Instruments
±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Height | 2.35 mm | |
Body Length or Diameter | 4.75 mm | |
Housing | METAL | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.99 V | |
Output Voltage-Min | 2.97 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.5 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 2.99 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM135AH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM135AH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM135H | Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150 | Texas Instruments | LM135AH/NOPB vs LM135H |
LM235H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135AH/NOPB vs LM235H/NOPB |
LM135AH | ±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150 | Texas Instruments | LM135AH/NOPB vs LM135AH |
LM135H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135AH/NOPB vs LM135H/NOPB |
LM135AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135AH/NOPB vs LM135AH/NOPB |
LM235H/NOPB | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM135AH/NOPB vs LM235H/NOPB |
LM235AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135AH/NOPB vs LM235AH/NOPB |
LM335H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135AH/NOPB vs LM335H |
LM335H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135AH/NOPB vs LM335H/NOPB |
LM335AH | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 3-TO -40 to 100 | Texas Instruments | LM135AH/NOPB vs LM335AH |