Part Details for LM135H/NOPB by Texas Instruments
Overview of LM135H/NOPB by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LM135H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3041
|
Newark | Temperature Sensor, To-46-3, 135, Ic Output Type:Linear, Sensing Accuracy Range:0°C To +0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+150°C, Sensor Case Style:To-46, No. Of Pins:3Pins, Supply Voltage Min:5V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM135H/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $16.0900 | Buy Now |
DISTI #
LM135H/NOPB-ND
|
DigiKey | SENSOR ANALOG -55C-150C TO46-3 Min Qty: 1 Lead time: 18 Weeks Container: Box |
250 In Stock |
|
$9.7726 / $17.0600 | Buy Now |
DISTI #
926-LM135H/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150 RoHS: Compliant | 989 |
|
$10.5200 / $16.0500 | Buy Now |
DISTI #
V72:2272_07264632
|
Arrow Electronics | Temperature Sensor Analog 3-Pin TO-46 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2138 Container: Cut Strips | Americas - 718 |
|
$8.9490 / $12.0400 | Buy Now |
DISTI #
68498876
|
Verical | Temperature Sensor Analog 3-Pin TO-46 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 718 |
|
$8.9490 / $12.0400 | Buy Now |
|
Rochester Electronics | LM135 Analog Output Temperature Sensor in Hermetic TO RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$8.7200 / $10.2600 | Buy Now |
DISTI #
LM135H/NOPB
|
TME | IC: temperature sensor, diode, -55÷150°C, TO46, THT, Accur: ±1.5°C Min Qty: 1 | 58 |
|
$12.6000 / $18.2000 | Buy Now |
|
Ameya Holding Limited | IC: temperature sensor, diode, -55÷150°C, TO46, THT, Accur: ±1,5°C | 16666 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMP ANLG VOLT TO (NDT) / Temp Sensor Analog 3-Pin TO-46 T/R | 49879 |
|
RFQ | |
DISTI #
C1S746202936850
|
Chip1Stop | Temp Sensor Analog 3-Pin TO-46 T/R RoHS: Compliant pbFree: Yes Container: Bulk | 403 |
|
$6.0500 / $8.3000 | Buy Now |
Part Details for LM135H/NOPB
LM135H/NOPB CAD Models
LM135H/NOPB Part Data Attributes
|
LM135H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM135H/NOPB
Texas Instruments
Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Height | 2.35 mm | |
Body Length or Diameter | 4.75 mm | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.01 V | |
Output Voltage-Min | 2.95 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.5 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.01 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |
Alternate Parts for LM135H/NOPB
This table gives cross-reference parts and alternative options found for LM135H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM135H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM135H | Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150 | Texas Instruments | LM135H/NOPB vs LM135H |
LM235H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H/NOPB vs LM235H/NOPB |
LM135AH | ±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150 | Texas Instruments | LM135H/NOPB vs LM135AH |
LM135H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H/NOPB vs LM135H/NOPB |
LM135AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H/NOPB vs LM135AH/NOPB |
LM235H/NOPB | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM135H/NOPB vs LM235H/NOPB |
LM235AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H/NOPB vs LM235AH/NOPB |
LM335H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H/NOPB vs LM335H |
LM335H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM135H/NOPB vs LM335H/NOPB |
LM335AH | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 3-TO -40 to 100 | Texas Instruments | LM135H/NOPB vs LM335AH |