Part Details for LM13600MX by National Semiconductor Corporation
Overview of LM13600MX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM13600MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM13600MX-ND
|
DigiKey | OPERATIONAL AMPLIFIER Min Qty: 317 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10672 In Stock |
|
$0.9500 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10672 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for LM13600MX
LM13600MX CAD Models
LM13600MX Part Data Attributes
|
LM13600MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM13600MX
National Semiconductor Corporation
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 3.9 mm |
Alternate Parts for LM13600MX
This table gives cross-reference parts and alternative options found for LM13600MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM13600MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM13600M | DUAL OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO16, SOP-16 | Texas Instruments | LM13600MX vs LM13600M |
LM13600M | DUAL OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO16, SOP-16 | Rochester Electronics LLC | LM13600MX vs LM13600M |
LM13600MX | DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Rochester Electronics LLC | LM13600MX vs LM13600MX |
LM13600MX | DUAL OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | LM13600MX vs LM13600MX |