Part Details for LM136AH-2.5/NOPB by National Semiconductor Corporation
Overview of LM136AH-2.5/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM136AH-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM136-2.5-N Voltage Reference Diode RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$9.1700 / $10.7900 | Buy Now |
Part Details for LM136AH-2.5/NOPB
LM136AH-2.5/NOPB CAD Models
LM136AH-2.5/NOPB Part Data Attributes
|
LM136AH-2.5/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM136AH-2.5/NOPB
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM136AH-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM136AH-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136AH-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM236AH-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, MBCY3, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM136AH-2.5/NOPB vs LM236AH-2.5 |
5962R0050101VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5/NOPB vs 5962R0050101VXA |
LM136AH-2.5-SMD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY3, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM136AH-2.5/NOPB vs LM136AH-2.5-SMD |
LM136AH-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5/NOPB vs LM136AH-2.5 |
5962R0050101VXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, BCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5/NOPB vs 5962R0050101VXX |
LM236H-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5/NOPB vs LM236H-2.5 |
8418003XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY3, METAL CAN-3 | Texas Instruments | LM136AH-2.5/NOPB vs 8418003XX |
8418001XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, MBCY3 | Texas Instruments | LM136AH-2.5/NOPB vs 8418001XA |
M38510/14802BXX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN, 3 PIN | Minco Technology Labs LLC | LM136AH-2.5/NOPB vs M38510/14802BXX |
8418003XA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | National Semiconductor Corporation | LM136AH-2.5/NOPB vs 8418003XA |