Part Details for LM136H-5.0 by Texas Instruments
Overview of LM136H-5.0 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM136H-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38982-ND
|
DigiKey | IC VREF SHUNT 2% TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
127 In Stock |
|
$12.5303 / $18.1500 | Buy Now |
DISTI #
926-LM136H-50
|
Mouser Electronics | Voltage References 5.0V Reference Diode 3-TO -55 to 125 RoHS: Not Compliant | 1432 |
|
$10.7300 / $15.6400 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 5V TO46-3 | 33749 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT 5V TO46-3 | 1140 |
|
RFQ |
Part Details for LM136H-5.0
LM136H-5.0 CAD Models
LM136H-5.0 Part Data Attributes
|
LM136H-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM136H-5.0
Texas Instruments
5.0V Reference Diode 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-46 | |
Package Description | METAL CAN, TO-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 4V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.362 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 4.699 mm |
Alternate Parts for LM136H-5.0
This table gives cross-reference parts and alternative options found for LM136H-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136H-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM236H-5.0/NOPB | 5.0V Reference Diode 3-TO -25 to 85 | Texas Instruments | LM136H-5.0 vs LM236H-5.0/NOPB |
LM136AH-5.0 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-5.0 vs LM136AH-5.0 |
LM136H-5.0/NOPB | 5.0V Reference Diode 3-TO -55 to 125 | Texas Instruments | LM136H-5.0 vs LM136H-5.0/NOPB |
LM236H-5.0/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, GREEN, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-5.0 vs LM236H-5.0/NOPB |
LM136H-5.0/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-5.0 vs LM136H-5.0/883 |
LM136H-5.0/883 | 5.0V Reference Diode 3-TO -55 to 125 | Texas Instruments | LM136H-5.0 vs LM136H-5.0/883 |
LM236AH-5.0 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-5.0 vs LM236AH-5.0 |