Part Details for LM137K/883 by Texas Instruments
Overview of LM137K/883 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM137K/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM137K/883-ND
|
DigiKey | IC REG LINEAR NEG ADJ 1.5A Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for LM137K/883
LM137K/883 CAD Models
LM137K/883 Part Data Attributes:
|
LM137K/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM137K/883
Texas Instruments
Military Grade 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | BFM, | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM137K/883
This table gives cross-reference parts and alternative options found for LM137K/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM137K/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC137K/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corporation | LM137K/883 vs UC137K/883BC |
5962-3811804BYX | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | LM137K/883 vs 5962-3811804BYX |
LM337K | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM137K/883 vs LM337K |
LM137K-SMD | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBFM2 | Texas Instruments | LM137K/883 vs LM137K-SMD |
LM337KR1 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM137K/883 vs LM337KR1 |
SG137AK | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | LM137K/883 vs SG137AK |
IP137KR1 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM137K/883 vs IP137KR1 |
7703406YX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | TT Electronics Resistors | LM137K/883 vs 7703406YX |
JM38510/11804SYA | Space grade -4.2-V to -40-V, 1.5-A adjustable output negative linear regulator 2-TO -55 to 150 | Texas Instruments | LM137K/883 vs JM38510/11804SYA |
IP337KR1 | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | LM137K/883 vs IP337KR1 |