-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8021
|
Newark | Linear Voltage Regulators & Vref |Stmicroelectronics LM138K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +32V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 6 |
|
$23.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM138K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM138K
STMicroelectronics
1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-204AA | |
Package Description | , TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for LM138K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM138K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLM338 | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM138K vs LLM338 |
LM138KSTEEL/NOPB | ADJUSTABLE POSITIVE REGULATOR | Texas Instruments | LM138K vs LM138KSTEEL/NOPB |
LM138K-MIL/NOPB | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 3 PIN | Texas Instruments | LM138K vs LM138K-MIL/NOPB |
LM138K/883 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM138K vs LM138K/883 |
SG338AK | Adjustable Positive Standard Regulator, 1.25V Min, 32V Max, BIPolar, MBFM2, METAL CAN-3 | Microsemi Corporation | LM138K vs SG338AK |
LM138K/883 | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM138K vs LM138K/883 |
LM338MWC | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, UUC, WAFER | Texas Instruments | LM138K vs LM338MWC |
LM138KSTEEL/883B | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM138K vs LM138KSTEEL/883B |
LM338KSTEEL/NOPB | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, GREEN, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM138K vs LM338KSTEEL/NOPB |
LM338 | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | LM138K vs LM338 |