Part Details for LM139AJRLQMLV by National Semiconductor Corporation
Overview of LM139AJRLQMLV by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM139AJRLQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM139AJRLQMLV-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14CDIP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$407.0500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$276.2760 / $322.3220 | Buy Now | |
|
Rochester Electronics | LM139AQML-SP Low Power Low Offset Voltage Quad Comparator RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$349.3200 / $410.9600 | Buy Now |
Part Details for LM139AJRLQMLV
LM139AJRLQMLV CAD Models
LM139AJRLQMLV Part Data Attributes
|
LM139AJRLQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM139AJRLQMLV
National Semiconductor Corporation
IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for LM139AJRLQMLV
This table gives cross-reference parts and alternative options found for LM139AJRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139J/NOPB | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJRLQMLV vs LM139J/NOPB |
LM239J | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM139AJRLQMLV vs LM239J |
LM339N | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | National Semiconductor Corporation | LM139AJRLQMLV vs LM339N |
KA339 | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LM139AJRLQMLV vs KA339 |
LM339J | QUAD COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM139AJRLQMLV vs LM339J |
LP339N | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 8000 ns RESPONSE TIME, PDIP14, DIP-14, Comparator | National Semiconductor Corporation | LM139AJRLQMLV vs LP339N |
LM239DB | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM139AJRLQMLV vs LM239DB |
LM139J-MPR | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJRLQMLV vs LM139J-MPR |
LM139AJRQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJRLQMLV vs LM139AJRQMLV |
LM139J/883 | IC QUAD COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJRLQMLV vs LM139J/883 |