Part Details for LM139AWRLQMLV by Texas Instruments
Overview of LM139AWRLQMLV by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM139AWRLQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM139AWRLQMLV-ND
|
DigiKey | LOW POWER LOW OFFSET VOLTAGE QUA Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 4 FUNC, 2000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, CDFP14 | 7 |
|
$374.0000 / $385.0000 | Buy Now |
Part Details for LM139AWRLQMLV
LM139AWRLQMLV CAD Models
LM139AWRLQMLV Part Data Attributes
|
LM139AWRLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139AWRLQMLV
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 700 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.02 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.35 mm |
Alternate Parts for LM139AWRLQMLV
This table gives cross-reference parts and alternative options found for LM139AWRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AWRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AWRQML | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, W14B, Comparator | National Semiconductor Corporation | LM139AWRLQMLV vs LM139AWRQML |
5962R9673802VDA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWRLQMLV vs 5962R9673802VDA |
5962R8773901VDX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | Analog Devices Inc | LM139AWRLQMLV vs 5962R8773901VDX |
5962-8773901DA | Quad Differential Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWRLQMLV vs 5962-8773901DA |
LM139AWLQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDFP14, CERPACK-14, Comparator | National Semiconductor Corporation | LM139AWRLQMLV vs LM139AWLQMLV |
5962R9673801QDA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, W14B, Comparator | National Semiconductor Corporation | LM139AWRLQMLV vs 5962R9673801QDA |
5962R9673801QDX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDFP14, W14B | Texas Instruments | LM139AWRLQMLV vs 5962R9673801QDX |
5962R9673801VDX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDFP14, CERAMIC, DFP-14 | Texas Instruments | LM139AWRLQMLV vs 5962R9673801VDX |
LM139AW-SMD | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWRLQMLV vs LM139AW-SMD |
5962-8773901VDX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDFP14, CERAMIC, FP-14, Comparator | Analog Devices Inc | LM139AWRLQMLV vs 5962-8773901VDX |