-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator, military grade 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0931
|
Newark | Differential Comparator, Quad 0.3 Us Soi, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM139DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 971 |
|
$1.6700 / $2.6900 | Buy Now |
DISTI #
75C0710
|
Newark | Differential Comparator, Quad 0.3 Us Soic-14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM139DR Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7420 / $0.7740 | Buy Now |
DISTI #
296-6614-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7615 In Stock |
|
$1.0423 / $2.3700 | Buy Now |
DISTI #
595-LM139DR
|
Mouser Electronics | Analog Comparators Quad GP Differential RoHS: Compliant | 2987 |
|
$1.0000 / $2.3000 | Buy Now |
DISTI #
V72:2272_07264687
|
Arrow Electronics | Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1911 |
|
$1.1144 / $2.1384 | Buy Now |
DISTI #
76498381
|
Verical | Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2311 | Americas - 1911 |
|
$1.1144 / $2.1384 | Buy Now |
|
Bristol Electronics | 465 |
|
RFQ | ||
|
Bristol Electronics | 304 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 41 |
|
$1.6200 / $2.0250 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SOP | 10 |
|
$1.5540 / $2.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM139DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139DR
Texas Instruments
Quad differential comparator, military grade 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM139DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139D | Quad differential comparator, military grade 14-SOIC -55 to 125 | Texas Instruments | LM139DR vs LM139D |
LM139DG4 | Quad differential comparator, military grade 14-SOIC -55 to 125 | Texas Instruments | LM139DR vs LM139DG4 |
LM139DRG4 | Quad differential comparator, military grade 14-SOIC -55 to 125 | Texas Instruments | LM139DR vs LM139DRG4 |