Part Details for LM140AK-5.0/883B by National Semiconductor Corporation
Overview of LM140AK-5.0/883B by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM140AK-5.0/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$18.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 4 |
|
$19.5000 | Buy Now |
Part Details for LM140AK-5.0/883B
LM140AK-5.0/883B CAD Models
LM140AK-5.0/883B Part Data Attributes
|
LM140AK-5.0/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM140AK-5.0/883B
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-3, TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140AK-5.0/883B
This table gives cross-reference parts and alternative options found for LM140AK-5.0/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140AK-5.0/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778201YX | Fixed Positive Standard Regulator, 5VMBFM2, | Unitrode Corp (RETIRED) | LM140AK-5.0/883B vs 5962-8778201YX |
LM140AK-5.0/883C | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140AK-5.0/883B vs LM140AK-5.0/883C |
5962-8778201YX | Fixed Positive Standard Regulator, 5VMBFM2, | TT Electronics Resistors | LM140AK-5.0/883B vs 5962-8778201YX |
5962-8778201YA | Fixed Positive Standard Regulator, 5VMBFM2, | Unitrode Corp (RETIRED) | LM140AK-5.0/883B vs 5962-8778201YA |
UC7805AK/883B | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3 | Unitrode Corporation | LM140AK-5.0/883B vs UC7805AK/883B |
SG7805AK | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2 | Microchip Technology Inc | LM140AK-5.0/883B vs SG7805AK |
SG7805AK-883B | Fixed Positive Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM140AK-5.0/883B vs SG7805AK-883B |
SG7805K | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2 | Microchip Technology Inc | LM140AK-5.0/883B vs SG7805K |
UC7805CK | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM140AK-5.0/883B vs UC7805CK |
5962-8778201YC | Fixed Positive Standard Regulator, 5VMBFM2, | TT Electronics Resistors | LM140AK-5.0/883B vs 5962-8778201YC |