Part Details for LM1536H/883 by Rochester Electronics LLC
Overview of LM1536H/883 by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM1536H/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1536H/883-ND
|
DigiKey | IC OPAMP GP TO99-8 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$103.8400 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 1 |
|
$196.1050 | Buy Now |
|
Rochester Electronics | LM1536 - Operational Amplifier - Dual marked (5962-7800304XA) RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 154 |
|
$89.1100 / $104.8400 | Buy Now |
Part Details for LM1536H/883
LM1536H/883 CAD Models
LM1536H/883 Part Data Attributes
|
LM1536H/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM1536H/883
Rochester Electronics LLC
Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM1536H/883
This table gives cross-reference parts and alternative options found for LM1536H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1536H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1536T-DESC | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 | Microchip Technology Inc | LM1536H/883 vs SG1536T-DESC |
7800304XA | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8 | Microchip Technology Inc | LM1536H/883 vs 7800304XA |
7800304XA | OP-AMP, 7000 uV OFFSET-MAX, MBCY8 | Texas Instruments | LM1536H/883 vs 7800304XA |