Part Details for LM1889N by National Semiconductor Corporation
Overview of LM1889N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Communication and Networking
Price & Stock for LM1889N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 169 |
|
RFQ | ||
|
Quest Components | 1 |
|
$5.7928 / $6.9513 | Buy Now | |
|
Quest Components | 9 |
|
$6.1171 / $8.3415 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 39 |
|
RFQ |
Part Details for LM1889N
LM1889N CAD Models
LM1889N Part Data Attributes
|
LM1889N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1889N
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PDIP18, PLASTIC, DIP-18, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM1889N
This table gives cross-reference parts and alternative options found for LM1889N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1889N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1889N | SPECIALTY CONSUMER CIRCUIT, PDIP18, PLASTIC, DIP-18 | Texas Instruments | LM1889N vs LM1889N |
MC1374P | SPECIALTY CONSUMER CIRCUIT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM1889N vs MC1374P |