-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro-Pot 2-Channel 78 dB Audio Attenuator with Mute 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM1972 - Micro-Pot 2-Channel 78 dB Audio Attenuator, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3433 |
|
$2.6600 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1972M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1972M
Texas Instruments
Micro-Pot 2-Channel 78 dB Audio Attenuator with Mute 20-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for LM1972M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1972M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1973MX/NOPB | Micro-Pot 3-Channel 76 dB Audio Attenuator with Mute 20-SOIC 0 to 70 | Texas Instruments | LM1972M vs LM1973MX/NOPB |
LM1972MX/NOPB | µPot 2-channel 78 db audio attenuator with mute 20-SOIC 0 to 70 | Texas Instruments | LM1972M vs LM1972MX/NOPB |
LM1973M/NOPB | Micro-Pot 3-Channel 76 dB Audio Attenuator with Mute 20-SOIC 0 to 70 | Texas Instruments | LM1972M vs LM1973M/NOPB |
LM1973M | SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | LM1972M vs LM1973M |
LM1973MX/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, PLASTIC, SO-20, Consumer IC:Other | National Semiconductor Corporation | LM1972M vs LM1973MX/NOPB |
LM1973MX | SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, PLASTIC, SO-20 | Texas Instruments | LM1972M vs LM1973MX |
LM1972MX | SPECIALTY CONSUMER CIRCUIT, PDSO20, SOP-20 | Texas Instruments | LM1972M vs LM1972MX |