Part Details for LM199AH/883B by National Semiconductor Corporation
Overview of LM199AH/883B by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM199AH/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$34.6140 / $36.0000 | Buy Now |
Part Details for LM199AH/883B
LM199AH/883B CAD Models
LM199AH/883B Part Data Attributes
|
LM199AH/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM199AH/883B
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, PBCY4, PLASTIC, TO-92, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-92, TO-46,4PIN,SHIELD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT IN TEMPERATURE STABILIZER | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.1 V | |
Output Voltage-Min | 6.8 V | |
Output Voltage-Nom | 6.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | TO-46,4PIN,SHIELD | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM199AH/883B
This table gives cross-reference parts and alternative options found for LM199AH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM199AH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM299AH-20 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM199AH/883B vs LM299AH-20 |
LM299AH-20 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, Voltage Reference | National Semiconductor Corporation | LM199AH/883B vs LM299AH-20 |
LM199AH/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, METAL CAN, BCY-4 | Texas Instruments | LM199AH/883B vs LM199AH/883 |
LM199AH-20/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM199AH/883B vs LM199AH-20/883 |
LM199AH/883B | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, PBCY4, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM199AH/883B vs LM199AH/883B |
LM199AH-20 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, Voltage Reference | National Semiconductor Corporation | LM199AH/883B vs LM199AH-20 |
5962-8856101XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, HERMETIC SEALED, TO-46, 4 PIN | Texas Instruments | LM199AH/883B vs 5962-8856101XA |
LM299AH | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM199AH/883B vs LM299AH |
LM199AH-SMD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, HERMETIC SEALED, TO-46, 4 PIN | Texas Instruments | LM199AH/883B vs LM199AH-SMD |
LM199AH/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM199AH/883B vs LM199AH/NOPB |