Part Details for LM200-10B24-Q by MORNSUN
Overview of LM200-10B24-Q by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM200-10B24-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LM200-10B24-Q-ND
|
DigiKey | AC/DC CONVERTER 24V 211W Min Qty: 1 Lead time: 15 Weeks Container: Box |
16 In Stock |
|
$23.7094 / $28.7900 | Buy Now |
|
NAC | AC/DC CONVERTER 24V 211W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.7300 / $22.1600 | Buy Now |
Part Details for LM200-10B24-Q
LM200-10B24-Q CAD Models
LM200-10B24-Q Part Data Attributes
|
LM200-10B24-Q
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LM200-10B24-Q
MORNSUN
AC-DC Regulated Power Supply Module, 1 Output, 211.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | SELECTABLE AC INPUT RANGE: 90 - 132VAC/180 - 264VAC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 8.8 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 211.2 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |