Part Details for LM200-10B48 by MORNSUN
Overview of LM200-10B48 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM200-10B48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LM200-10B48-ND
|
DigiKey | AC/DC CONVERTER 48V 211W Min Qty: 1 Lead time: 15 Weeks Container: Box |
44 In Stock |
|
$24.2169 / $29.4100 | Buy Now |
|
NAC | Power(W):211.2Vin(VAC):90-132VAC/180-264VAC/240-373VDC OperatingTemperature:-30? to +70? No. of Outputs:1Efficiency(%):89 Isolation:3000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.5000 / $23.1200 | Buy Now |
Part Details for LM200-10B48
LM200-10B48 CAD Models
LM200-10B48 Part Data Attributes
|
LM200-10B48
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LM200-10B48
MORNSUN
AC-DC Regulated Power Supply Module, 1 Output, 211.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | SELECTABLE AC INPUT RANGE: 90 - 132VAC/180 - 264VAC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.4 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 211.2 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |